
1489610000 | |
|---|---|
DigiKey Part Number | 1489610000-ND |
Manufacturer | |
Manufacturer Product Number | 1489610000 |
Description | HSS 8.5-25.4 EL YELLOW 3:1 13M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Label |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Material | Polyolefin (PO) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £119.13000 | £119.13 |
| 10 | £101.26900 | £1,012.69 |
| 25 | £94.93680 | £2,373.42 |
| 50 | £90.59020 | £4,529.51 |
| Unit Price without VAT: | £119.13000 |
|---|---|
| Unit Price with VAT: | £142.95600 |

