
1349790030 | |
|---|---|
DigiKey Part Number | 281-1349790030-ND |
Manufacturer | |
Manufacturer Product Number | 1349790030 |
Description | PAC-UNIV-HE20-F-3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 9.8' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 9.8' (3.00m) | |
Features | - | |
Color | Gray, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £74.83000 | £74.83 |
| 10 | £63.60700 | £636.07 |
| 25 | £59.62800 | £1,490.70 |
| 50 | £56.78540 | £2,839.27 |
| 100 | £54.47520 | £5,447.52 |
| Unit Price without VAT: | £74.83000 |
|---|---|
| Unit Price with VAT: | £89.79600 |

