
1305830000 | |
|---|---|
DigiKey Part Number | 281-1305830000-ND |
Manufacturer | |
Manufacturer Product Number | 1305830000 |
Description | KLIPPON POK 081606 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 6.299" L x 2.205" W (160.00mm x 56.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.299" L x 2.205" W (160.00mm x 56.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 13.9in² (90cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.165" (4.20mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.24000 | £53.24 |
| 5 | £46.56200 | £232.81 |
| 10 | £44.01400 | £440.14 |
| Unit Price without VAT: | £53.24000 |
|---|---|
| Unit Price with VAT: | £63.88800 |



