1202400000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 2
Unit Price: £14.90000
Datasheet
Image for 1202400000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202400000

DigiKey Part Number
1202400000-ND
Manufacturer
Manufacturer Product Number
1202400000
Description
CONN HOOD CPLNG BOTTOM SZ3 PG16
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry PG16 3 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
3
Lock Location
Locking Clip (1) on Hood Top
Thread Size
PG16
Size / Dimension
2.362" L x 1.693" W x 2.157" H (60.00mm x 43.00mm x 54.80mm)
Housing Color
Gray
Features
Cable to Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes