
1166000010 | |
|---|---|
DigiKey Part Number | 1166000010-ND |
Manufacturer | |
Manufacturer Product Number | 1166000010 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.32000 | £9.32 |
| 10 | £7.91700 | £79.17 |
| 25 | £7.42160 | £185.54 |
| 50 | £7.06740 | £353.37 |
| 100 | £6.73010 | £673.01 |
| 250 | £6.30888 | £1,577.22 |
| 500 | £6.00806 | £3,004.03 |
| 1,000 | £5.72166 | £5,721.66 |
| Unit Price without VAT: | £9.32000 |
|---|---|
| Unit Price with VAT: | £11.18400 |

