Wire Marker, Cable Tie 1.18" W x 2.36" L (30.0mm x 60.0mm) Yellow Polyamide (PA66), Nylon 6/6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1083240000

DigiKey Part Number
281-1083240000-ND
Manufacturer
Manufacturer Product Number
1083240000
Description
SFX 30/60 MC NE GE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 1.18" W x 2.36" L (30.0mm x 60.0mm) Yellow Polyamide (PA66), Nylon 6/6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Wire Marker, Cable Tie
Size
1.18" W x 2.36" L (30.0mm x 60.0mm)
Cable Diameter
0.276" ~ 1.575" (7.00mm ~ 40.00mm)
Legend
Blank
Color
Yellow
Material
Polyamide (PA66), Nylon 6/6
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£0.69000£0.69
10£0.58200£5.82
25£0.54520£13.63
50£0.51900£25.95
100£0.49420£49.42
250£0.46324£115.81
500£0.44112£220.56
1,000£0.42006£420.06
2,500£0.39376£984.40
Unit Price without VAT:£0.69000
Unit Price with VAT:£0.82800