
1057540000 | |
|---|---|
DigiKey Part Number | 1057540000-ND |
Manufacturer | |
Manufacturer Product Number | 1057540000 |
Description | ELECTRONICS HOUSINGS, RS 100 BLA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.260" L x 1.071" W x 0.937" H (108.20mm x 27.20mm x 23.80mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | RS Housing System | |
Size / Dimension | 4.260" L x 1.071" W x 0.937" H (108.20mm x 27.20mm x 23.80mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £2.54050 | £50.81 |
| Unit Price without VAT: | £2.54050 |
|---|---|
| Unit Price with VAT: | £3.04860 |

