
1056060000 | |
|---|---|
DigiKey Part Number | 1056060000-ND |
Manufacturer | |
Manufacturer Product Number | 1056060000 |
Description | COVER BLANK WAD 6 50/PK |
Customer Reference | |
Detailed Description | Connector Label, Snap In For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | W Series | |
Color | White |




