
1021450000 | |
|---|---|
DigiKey Part Number | 1021450000-ND |
Manufacturer | |
Manufacturer Product Number | 1021450000 |
Description | HDC 10A ALU SL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 2 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.307" L x 1.299" W x 1.024" H (84.00mm x 33.00mm x 26.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.79000 | £17.79 |
| 10 | £15.12400 | £151.24 |
| Unit Price without VAT: | £17.79000 |
|---|---|
| Unit Price with VAT: | £21.34800 |

