
0522660011 | |
|---|---|
DigiKey Part Number | 0522660011-ND |
Manufacturer | |
Manufacturer Product Number | 0522660011 |
Description | DEKAFIX GW 5 MARKED 11 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 11 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.65800 | £265.80 |
| 200 | £2.53110 | £506.22 |
| 300 | £2.45973 | £737.92 |
| 400 | £2.41033 | £964.13 |
| 500 | £2.37270 | £1,186.35 |
| 1,000 | £2.25952 | £2,259.52 |
| Unit Price without VAT: | £2.65800 |
|---|---|
| Unit Price with VAT: | £3.18960 |

