



0501800000 | |
|---|---|
DigiKey Part Number | 0501800000-ND |
Manufacturer | |
Manufacturer Product Number | 0501800000 |
Description | CONN TERM BLK DISCONNECT BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Screw Cap | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 24.0mm | |
Termination Style | Screw | |
Current - IEC | 16 A | |
Voltage - IEC | 380V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | E14 | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.71000 | £25.71 |
| 10 | £18.56400 | £185.64 |
| 25 | £16.71160 | £417.79 |
| 50 | £15.62220 | £781.11 |
| 100 | £14.75680 | £1,475.68 |
| 250 | £13.89100 | £3,472.75 |
| 500 | £13.40192 | £6,700.96 |
| Unit Price without VAT: | £25.71000 |
|---|---|
| Unit Price with VAT: | £30.85200 |

