


WND60P16WQ | |
|---|---|
DigiKey Part Number | 1740-WND60P16WQ-ND |
Manufacturer | |
Manufacturer Product Number | WND60P16WQ |
Description | DIODE STANDARD 1600V 60A TO2472 |
Customer Reference | |
Detailed Description | Diode 1600 V 60A Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.12 V @ 60 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.51000 | £3.51 |
| 30 | £1.94800 | £58.44 |
| 120 | £1.60400 | £192.48 |
| Unit Price without VAT: | £3.51000 |
|---|---|
| Unit Price with VAT: | £4.21200 |

