
SMCJ22AJ | |
|---|---|
DigiKey Part Number | 1740-SMCJ22AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ22AJ |
Description | TVS DIODE 22VWM 35.5VC SMC |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.63V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 42.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.09402 | £1,128.24 |
| Unit Price without VAT: | £0.09402 |
|---|---|
| Unit Price with VAT: | £0.11282 |

