
BYV34G-600,127 | |
|---|---|
DigiKey Part Number | 1740-1442-ND |
Manufacturer | |
Manufacturer Product Number | BYV34G-600,127 |
Description | DIODE ARRAY GP 600V 20A I2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 20A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.48 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | I2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.24000 | £2.24 |
| 10 | £1.45100 | £14.51 |
| 100 | £0.99820 | £99.82 |
| 500 | £0.80464 | £402.32 |
| 1,000 | £0.74243 | £742.43 |
| 2,000 | £0.69012 | £1,380.24 |
| 5,000 | £0.63356 | £3,167.80 |
| Unit Price without VAT: | £2.24000 |
|---|---|
| Unit Price with VAT: | £2.68800 |

