Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BYC10B-600,118 | |
|---|---|
DigiKey Part Number | BYC10B-600,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYC10B-600,118 |
Description | DIODE STANDARD 500V 10A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2.9 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,600 | £0.34058 | £1,907.25 |
| Unit Price without VAT: | £0.34058 |
|---|---|
| Unit Price with VAT: | £0.40870 |





