
BTA208S-800F,118 | |
|---|---|
DigiKey Part Number | 1740-BTA208S-800F118TR-ND - Tape & Reel (TR) 1740-BTA208S-800F118CT-ND - Cut Tape (CT) 1740-BTA208S-800F118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTA208S-800F,118 |
Description | TRIAC 800V 8A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 8 A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 71A | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 30 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.33139 | £828.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £0.75400 | £7.54 |
| 100 | £0.50170 | £50.17 |
| 500 | £0.39374 | £196.87 |
| 1,000 | £0.35899 | £358.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| 10 | £0.66800 | £6.68 |
| 100 | £0.44360 | £44.36 |
| 500 | £0.34706 | £173.53 |
| 1,000 | £0.31600 | £316.00 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |

