
BTA203-800ETQP | |
|---|---|
DigiKey Part Number | 1740-BTA203-800ETQPTR-ND - Tape & Reel (TR) 1740-BTA203-800ETQPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTA203-800ETQP |
Description | TRIAC ALTERNISTOR 800V 3A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 3 A Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 3 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 27A, 30A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.34700 | £3.47 |
| 100 | £0.22290 | £22.29 |
| 500 | £0.16954 | £84.77 |
| 1,000 | £0.15229 | £152.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.11232 | £1,123.20 |
| 20,000 | £0.10414 | £2,082.80 |
| 30,000 | £0.09998 | £2,999.40 |
| 50,000 | £0.09530 | £4,765.00 |
| 70,000 | £0.09349 | £6,544.30 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

