Similar
Similar



BT169H,412 | |
|---|---|
DigiKey Part Number | BT169H,412-ND |
Manufacturer | |
Manufacturer Product Number | BT169H,412 |
Description | SCR 800V 800MA TO-92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 100 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 3 mA | |
Current - Off State (Max) | 100 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 9A, 10A | |
SCR Type | Sensitive Gate | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05735 | £573.50 |
| Unit Price without VAT: | £0.05735 |
|---|---|
| Unit Price with VAT: | £0.06882 |


