SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3
TO-92-3

BT169D-L,112

DigiKey Part Number
BT169D-L,112-ND
Manufacturer
Manufacturer Product Number
BT169D-L,112
Description
SCR 400V 800MA TO-92-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
50 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
500 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
100 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 9A
SCR Type
Sensitive Gate
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tube
QuantityUnit PriceExt Price
10,000£0.05998£599.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.05998
Unit Price with VAT:£0.07198