TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT137S-600D,118

DigiKey Part Number
1740-1033-2-ND - Tape & Reel (TR)
1740-1033-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BT137S-600D,118
Description
TRIAC SENS GATE 600V 8A DPAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 71A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 901
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.95000£0.95
10£0.59600£5.96
100£0.39240£39.24
500£0.30500£152.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500£0.24169£1,812.67
Unit Price without VAT:£0.95000
Unit Price with VAT:£1.14000