
STD01Y-EARTH | |
|---|---|
DigiKey Part Number | 5831-STD01Y-EARTH-ND |
Manufacturer | |
Manufacturer Product Number | STD01Y-EARTH |
Description | Wire Labels & Markers STD01Y-EAR |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | - | |
Cable Diameter | 0.040" ~ 0.055" (1.02mm ~ 1.40mm) | |
Legend | EARTH | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | £0.04861 | £131.25 |
| Unit Price without VAT: | £0.04861 |
|---|---|
| Unit Price with VAT: | £0.05833 |

