
RZ03-1C3-D024-R | |
|---|---|
DigiKey Part Number | 5831-RZ03-1C3-D024-R-ND |
Manufacturer | |
Manufacturer Product Number | RZ03-1C3-D024-R |
Description | General Purpose Relays RZ03-1C3- |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.45090 | £145.09 |
| 300 | £1.42100 | £426.30 |
| 500 | £1.39110 | £695.55 |
| 900 | £1.36866 | £1,231.79 |
| 3,000 | £1.24151 | £3,724.53 |
| Unit Price without VAT: | £1.45090 |
|---|---|
| Unit Price with VAT: | £1.74108 |

