Image for MDM03-D25-03A174 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM03-D25-03A174

DigiKey Part Number
5831-MDM03-D25-03A174-ND
Manufacturer
Manufacturer Product Number
MDM03-D25-03A174
Description
Cable Assy Hook-up Wire 0.457m
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
25
Length
1.50' (457.20mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2£85.27000£170.54
4£81.85000£327.40
16£78.58938£1,257.43
Unit Price without VAT:£85.27000
Unit Price with VAT:£102.32400