
GNR20DCZ | |
|---|---|
DigiKey Part Number | 5831-GNR20DCZ-ND |
Manufacturer | |
Manufacturer Product Number | GNR20DCZ |
Description | CONTACTR SS SPST-NO 20A 48-600V |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 20 A 48 ~ 600V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Manufacturer Sensata-Crydom | Load Current 20 A |
Series | Voltage - Input 4 ~ 32VDC |
Packaging Retail Package | Voltage - Load 48 ~ 600V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Package / Case Module |
Circuit SPST-NO (1 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £91.45500 | £182.91 |
| 4 | £81.58500 | £326.34 |
| 8 | £80.08750 | £640.70 |
| 10 | £77.08600 | £770.86 |
| Unit Price without VAT: | £91.45500 |
|---|---|
| Unit Price with VAT: | £109.74600 |

