
G9KC-4A-DC24 | |
|---|---|
DigiKey Part Number | 5831-G9KC-4A-DC24-ND |
Manufacturer | |
Manufacturer Product Number | G9KC-4A-DC24 |
Description | 40A 480 VAC PCB Power Relay |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (4 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 19200VA | |
Coil Current | 208 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 115 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £26.94000 | £134.70 |
| Unit Price without VAT: | £26.94000 |
|---|---|
| Unit Price with VAT: | £32.32800 |

