
968987-1 | |
|---|---|
DigiKey Part Number | 5831-968987-1-ND |
Manufacturer | |
Manufacturer Product Number | 968987-1 |
Description | MQS0,63 Sn rec LL unseal. FFC |
Customer Reference | |
Detailed Description | Contact Crimp Socket Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13,000 | £0.07262 | £944.06 |
| 26,000 | £0.07188 | £1,868.88 |
| Unit Price without VAT: | £0.07262 |
|---|---|
| Unit Price with VAT: | £0.08714 |

