Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52474

DigiKey Part Number
5831-52474-ND
Manufacturer
Manufacturer Product Number
52474
Description
Terminals TERMINAL PG SPR SPD 12
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
8 Stud
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.174" (29.82mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Tin
Contact Material
Brass
Insulation Diameter
0.105" ~ 0.200" (2.67mm ~ 5.08mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.273" (6.93mm)
Length - Termination
0.601" (15.27mm)
Tongue Inside Opening
0.164" (4.17mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,900
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
350£0.41134£143.97
1,050£0.38890£408.35
5,250£0.37395£1,963.24
Unit Price without VAT:£0.41134
Unit Price with VAT:£0.49361