
320568 | |
|---|---|
DigiKey Part Number | 5831-320568-ND |
Manufacturer | |
Manufacturer Product Number | 320568 |
Description | TERMINAL,PIDG R 12-10 8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.083" (27.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.34828 | £139.31 |
| 1,200 | £0.30381 | £364.57 |
| 2,000 | £0.28899 | £577.98 |
| Unit Price without VAT: | £0.34828 |
|---|---|
| Unit Price with VAT: | £0.41794 |

