
2493200000 | |
|---|---|
DigiKey Part Number | 5831-2493200000-ND |
Manufacturer | |
Manufacturer Product Number | 2493200000 |
Description | TERM BLOCK PLUG 4POS 10.16MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 76A | |
Voltage - IEC | 1 kV | |
Current - UL | 51 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 6-12 AWG | |
Wire Gauge or Range - mm² | 2.5-16mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Silver | |
Features | Latch Lock | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 18mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 1.102" (27.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £3.32825 | £133.13 |
| Unit Price without VAT: | £3.32825 |
|---|---|
| Unit Price with VAT: | £3.99390 |

