New at DigiKey
Image for 224452-1114 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

224452-1114

DigiKey Part Number
5831-224452-1114-ND
Manufacturer
Manufacturer Product Number
224452-1114
Description
Stac64 F-S 300mm 0.75sq.mm Lead
Customer Reference
Detailed Description
Black Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
-
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,310
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£0.62825£125.65
600£0.60580£363.48
1,000£0.59832£598.32
2,000£0.58336£1,166.72
Unit Price without VAT:£0.62825
Unit Price with VAT:£0.75390