New at DigiKey
Image for 218534-3617 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

218534-3617

DigiKey Part Number
5831-218534-3617-ND
Manufacturer
Manufacturer Product Number
218534-3617
Description
GLASS NTC MOUNTING -10K1% B3600
Customer Reference
Detailed Description
NTC Thermistor 10k Cylindrical Probe, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
3600K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 250°C
Length - Lead Wire
2.17" (55.00mm)
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£5.98320£149.58
Unit Price without VAT:£5.98320
Unit Price with VAT:£7.17984