
206425-1 | |
|---|---|
DigiKey Part Number | 5831-206425-1-ND |
Manufacturer | |
Manufacturer Product Number | 206425-1 |
Description | CIRCULAR PLASTIC CONNECTOR, REVE |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Tray | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 3 (Power) | Note Contacts Sold Separately |
Shell Size - Insert 17-3 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Rectangular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 105°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £4.86100 | £145.83 |
| 90 | £4.77200 | £429.48 |
| 150 | £4.69053 | £703.58 |
| 210 | £4.51267 | £947.66 |
| Unit Price without VAT: | £4.86100 |
|---|---|
| Unit Price with VAT: | £5.83320 |

