
2-1879075-6 | |
|---|---|
DigiKey Part Number | 5831-2-1879075-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-1879075-6 |
Description | Wirewound Res-Chassis Mount THS2 |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | £2.46018 | £135.31 |
| Unit Price without VAT: | £2.46018 |
|---|---|
| Unit Price with VAT: | £2.95222 |

