New at DigiKey
Image for 1718840000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1718840000

DigiKey Part Number
5831-1718840000-ND
Manufacturer
Manufacturer Product Number
1718840000
Description
Cable gland VG MS ZE std brass
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG16 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.256" (6.50mm)
Outside Cable Diameter (Max)
0.591" (15.00mm)
Thread Size
PG16
Thread Length
0.256" (6.50mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
Seal, Strain Relief
Color
Silver
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£5.82600£145.65
Unit Price without VAT:£5.82600
Unit Price with VAT:£6.99120