
1714590000 | |
|---|---|
DigiKey Part Number | 5831-1714590000-ND |
Manufacturer | |
Manufacturer Product Number | 1714590000 |
Description | LMZF 5.08/02/135 3.2SN OR |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.31413 | £125.65 |
| Unit Price without VAT: | £0.31413 |
|---|---|
| Unit Price with VAT: | £0.37696 |

