68 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2176329-1

DigiKey Part Number
5831-1-2176329-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-2176329-1
Description
CRGP 1210 68R 1%
Customer Reference
Detailed Description
68 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04338£216.90
15,000£0.04263£639.45
Unit Price without VAT:£0.04338
Unit Price with VAT:£0.05206