
1-1624323-4 | |
|---|---|
DigiKey Part Number | 5831-1-1624323-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1624323-4 |
Description | Wirewound Res.-Through Hole UPW5 |
Customer Reference | |
Detailed Description | 500 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.250" Dia x 0.500" L (6.35mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £7.79310 | £779.31 |
| 200 | £7.62110 | £1,524.22 |
| Unit Price without VAT: | £7.79310 |
|---|---|
| Unit Price with VAT: | £9.35172 |

