New at DigiKey
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Green, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0709194

DigiKey Part Number
5831-0709194-ND
Manufacturer
Manufacturer Product Number
0709194
Description
Feed-through terminal block
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Green, Yellow
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Rear Panel Wire Connection
Solder Tabs
Width
0.394" (10.00mm)
Panel Thickness
0.039 ~ 0.157" (1.0 ~ 4.0mm)
Positions Per Level
1
Panel Mount Type
2 Piece
Color
Green, Yellow
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£7.87550£157.51
60£7.49400£449.64
Unit Price without VAT:£7.87550
Unit Price with VAT:£9.45060