



971-FBS-DS/03 | |
|---|---|
DigiKey Part Number | 3072-971-FBS-DS/03-ND |
Manufacturer | |
Manufacturer Product Number | 971-FBS-DS/03 |
Description | TERM BLOCK PLUG 3POS 5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 971-FBS-DS/03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Leaf Spring, Wire Guard | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 2.5mm² | |
Color | Gray | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Wire Strip Length | 5.5mm | |
Contact Material | Brass | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.78000 | £2.78 |
| 10 | £1.98100 | £19.81 |
| 25 | £1.73120 | £43.28 |
| 50 | £1.57440 | £78.72 |
| 100 | £1.44410 | £144.41 |
| 250 | £1.30824 | £327.06 |
| 500 | £1.22894 | £614.47 |
| 1,000 | £1.16627 | £1,166.27 |
| 5,000 | £1.06871 | £5,343.55 |
| Unit Price without VAT: | £2.78000 |
|---|---|
| Unit Price with VAT: | £3.33600 |

