



110-FEP-111/03 | |
|---|---|
DigiKey Part Number | 3072-110-FEP-111/03-ND |
Manufacturer | |
Manufacturer Product Number | 110-FEP-111/03 |
Description | TERM BLOCK PLUG 3POS 3.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 110-FEP-111/03 Models |
Category | Voltage - IEC 160 V |
Manufacturer WECO Electrical Connectors Inc. | Current - UL 11 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 14-30 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 3 | Color Black |
Positions Per Level 3 | Operating Temperature -40°C ~ 130°C |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 8A | Insulation Height 0.461" (11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.16000 | £4.16 |
| 10 | £2.95400 | £29.54 |
| 25 | £2.59040 | £64.76 |
| 50 | £2.36580 | £118.29 |
| 100 | £2.18050 | £218.05 |
| 250 | £1.98932 | £497.33 |
| 500 | £1.87854 | £939.27 |
| 1,000 | £1.79143 | £1,791.43 |
| Unit Price without VAT: | £4.16000 |
|---|---|
| Unit Price with VAT: | £4.99200 |

