
MF0207FTE52-1K43 | |
|---|---|
DigiKey Part Number | 2266-MF0207FTE52-1K43TR-ND - Tape & Reel (TR) |
Manufacturer | Yageo America |
Manufacturer Product Number | MF0207FTE52-1K43 |
Description | Fixed Resistor, Metal Film, 0.6W |
Customer Reference | |
Detailed Description | 1.43 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |

