27 kOhms ±5% 0.6W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGS1206J27K

DigiKey Part Number
2266-CRGS1206J27KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGS1206J27K
Description
FIXED RESISTOR, THICK FILM, 0.6W
Customer Reference
Detailed Description
27 kOhms ±5% 0.6W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGS1206J27K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,781
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate £37.40 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.