
9-1589476-1 | |
|---|---|
DigiKey Part Number | 2266-9-1589476-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-1589476-1 |
Description | STM015SC2DX010N = WDUALOBE |
Customer Reference | |
Detailed Description | 15 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | 9-1589476-1 Models |
Category | Pitch - Connector 0.025" (0.64mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 0.833' (254.00mm, 10.00") |
Series | Features Polarizing Key, Screw Lock |
Packaging Box | Color White, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 15 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |

