
4-1623929-0 | |
|---|---|
DigiKey Part Number | 2266-4-1623929-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4-1623929-0 |
Description | RES 470 OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

