
00-9155-004-003-018/ | |
|---|---|
DigiKey Part Number | 2266-00-9155-004-003-018/-ND |
Manufacturer | |
Manufacturer Product Number | 00-9155-004-003-018/ |
Description | 00-9155-004-003-018/ |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 4 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Material | Beryllium Copper | |
Contact Finish | Gold |

