
WL-1053C5 | |
|---|---|
DigiKey Part Number | 6088-WL-1053C5-ND |
Manufacturer | |
Manufacturer Product Number | WL-1053C5 |
Description | NEON PNL IND GREEN WIRE LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green 208V ~ 250V 1.5mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wamco, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Lamp Color | Green | |
Ratings | AC | |
Voltage | 208V ~ 250V | |
Current | 1.5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Style | Round with Flat Top | |
Termination Style | Wire Leads - 6" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.08000 | £5.08 |
| 10 | £3.83100 | £38.31 |
| 250 | £2.90192 | £725.48 |
| 500 | £2.77920 | £1,389.60 |
| 1,000 | £2.67537 | £2,675.37 |
| 2,000 | £2.58759 | £5,175.18 |
| Unit Price without VAT: | £5.08000 |
|---|---|
| Unit Price with VAT: | £6.09600 |

