
YU0AH152M080D05B0H | |
|---|---|
DigiKey Part Number | 1292-YU0AH152M080D05B0H-ND |
Manufacturer | |
Manufacturer Product Number | YU0AH152M080D05B0H |
Description | CAP CER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03475 | £347.50 |
| Unit Price without VAT: | £0.03475 |
|---|---|
| Unit Price with VAT: | £0.04170 |

