
WR12X473 JTL | |
|---|---|
DigiKey Part Number | 1292-WR12X473JTLTR-ND - Tape & Reel (TR) 1292-WR12X473JTLCT-ND - Cut Tape (CT) 1292-WR12X473JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR12X473 JTL |
Description | RES 47K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR12X473 JTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02000 | £0.20 |
| 25 | £0.01480 | £0.37 |
| 50 | £0.01180 | £0.59 |
| 100 | £0.00970 | £0.97 |
| 250 | £0.00748 | £1.87 |
| 500 | £0.00628 | £3.14 |
| 1,000 | £0.00532 | £5.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00380 | £19.00 |
| 10,000 | £0.00337 | £33.70 |
| 15,000 | £0.00315 | £47.25 |
| 25,000 | £0.00292 | £73.00 |
| 35,000 | £0.00279 | £97.65 |
| 50,000 | £0.00267 | £133.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

