
WR12X221 JTL | |
|---|---|
DigiKey Part Number | 1292-WR12X221JTLTR-ND - Tape & Reel (TR) 1292-WR12X221JTLCT-ND - Cut Tape (CT) 1292-WR12X221JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR12X221 JTL |
Description | RES 220 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02000 | £0.20 |
| 25 | £0.01440 | £0.36 |
| 50 | £0.01160 | £0.58 |
| 100 | £0.00940 | £0.94 |
| 250 | £0.00732 | £1.83 |
| 500 | £0.00610 | £3.05 |
| 1,000 | £0.00516 | £5.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00368 | £18.40 |
| 10,000 | £0.00326 | £32.60 |
| 15,000 | £0.00305 | £45.75 |
| 25,000 | £0.00282 | £70.50 |
| 35,000 | £0.00270 | £94.50 |
| 50,000 | £0.00258 | £129.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

