WR06X7501FTL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 4,990
Unit Price: £0.13000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 39,622
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 27,930
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14,920
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: £0.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 41,937
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.00310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.00310
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: £0.00281
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: £0.00345
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 69,270
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4,509
Unit Price: £0.11000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,146
Unit Price: £0.13000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 34,910
Unit Price: £0.07000
Datasheet
7.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR06X7501FTL

DigiKey Part Number
1292-WR06X7501FTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR06X7501FTL
Description
RES 7.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR06X7501FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00260£13.00
Manufacturers Standard Package
Unit Price without VAT:£0.00260
Unit Price with VAT:£0.00312